FEEDTHROUGH FILTER, DC, CLASS Y4, 2 X 10 NF, 70 NH, 6 OHMS MAX., 32 A, M4 THREAD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 32FFD6-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Current | 100A |
| Current Rating | 32A |
| DC Resistance (DCR) | 2mR |
| Inductance | 70nH |
| Length | 5.669inch |
| Max Current Rating | 32A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 130V |
| Mount | Panel |
| Operating Frequency | N/A |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | FFA |
| Voltage | 250V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32FFD6-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.