Accelerometer Triple ±15g 9V/12V/15V/18V/24V 38mV/g 9-Pin
TE Connectivity 34200B-R015-B208-T000 technical specifications.
| Axis Type | Triple |
| Acceleration | ±15g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 38mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 34200B-R015-B208-T000 to view detailed technical specifications.
No datasheet is available for this part.