The TE Connectivity 34200B-R070-B031-T000 is a triple axis accelerometer with a sensitivity range of 38mV/g and an operating temperature range of -40°C to 85°C. It can operate on a supply voltage between 8.5V and 36V. The device has 9 pins and is suitable for applications requiring acceleration measurements.
TE Connectivity 34200B-R070-B031-T000 technical specifications.
| Axis Type | Triple |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 38mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 34200B-R070-B031-T000 to view detailed technical specifications.
No datasheet is available for this part.