This triple axis accelerometer from TE Connectivity features a sensitivity range of 38mV/g and operates over a temperature range of -40°C to 85°C. The device can be supplied with a voltage between 8.5V and 36V. The accelerometer has a pin count of 9 and is designed for use in a variety of applications.
TE Connectivity 34200B-R070-B066-T004 technical specifications.
| Axis Type | Triple |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 38mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 34200B-R070-B066-T004 to view detailed technical specifications.
No datasheet is available for this part.