The TE Connectivity 34200B-R070-B208-T000 is a triple axis accelerometer with a maximum operating supply voltage of 36V and a minimum operating temperature of -40°C. It has a device sensitivity range of 38mV/g and a typical operating supply voltage of 9, 12, 15, 18, or 24V. This accelerometer is designed for use in applications where acceleration measurements are required, with a pin count of 9 and a maximum operating temperature of 85°C.
TE Connectivity 34200B-R070-B208-T000 technical specifications.
| Axis Type | Triple |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 38mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 34200B-R070-B208-T000 to view detailed technical specifications.
No datasheet is available for this part.