The 34201A-R002-B031-T000 is a triple axis accelerometer from TE Connectivity with a sensitivity range of 1000mV/g. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 36V. The device is sensitive to acceleration of ±2g and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. This accelerometer is a 9-pin device.
TE Connectivity 34201A-R002-B031-T000 technical specifications.
| Axis Type | Triple |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 1000mV/g |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 34201A-R002-B031-T000 to view detailed technical specifications.
No datasheet is available for this part.