
Surface mount fixed resistor featuring thick film technology with a 1W maximum power dissipation and 15-ohm resistance. This general-purpose component offers a 5% resistance tolerance and a 200V voltage rating. Housed in a 2512 (6432 metric) case code, it measures 6.4mm in length, 3.2mm in width, and 0.6mm in height. Designed for solder termination, it is RoHS compliant and supplied on tape and reel.
TE Connectivity 352015RJT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3520 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.