This triple axis accelerometer has an operating temperature range of -40°C to 85°C and a maximum operating supply voltage of 36V. The device is capable of withstanding acceleration of ±15g. The typical operating supply voltage is 9, 12, 15, 18, or 24V. The accelerometer is a digital output device.
TE Connectivity 35203B-R015-T000-C002-K41 technical specifications.
| Axis Type | Triple |
| Acceleration | ±15g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Resonant Frequency | 0.8kHz |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 35203B-R015-T000-C002-K41 to view detailed technical specifications.
No datasheet is available for this part.