
Surface mount fixed resistor featuring thick film technology with a 1W power rating and 680-ohm resistance. This general-purpose component offers a 5% resistance tolerance and a 200V voltage rating. The 2512 case code (6.4mm x 3.2mm x 0.6mm) facilitates automated assembly. It is RoHS compliant and supplied on tape and reel.
TE Connectivity 3520680RJT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3520 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3520680RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.