
Surface mount thick film power resistor with 10 kΩ resistance and 1% tolerance. Features a 250V operating voltage rating, 2W maximum power dissipation, and a 2512 (6432 metric) case size. Designed for automotive applications with AEC-Q200 compliance, operating between -55°C and 155°C. This component utilizes solder termination and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 352110KFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3521, CGS |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.2004mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 352110KFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
