
Surface mount chip resistor featuring 12 ohm resistance with 1% tolerance. This thick film power resistor is housed in a 2512 (6432 metric) case, measuring 6.3mm in length, 3.2mm in depth, and 0.55mm in height. It offers a 250V voltage rating and operates across a temperature range of -55°C to 155°C. Designed for solder termination and supplied on tape and reel, this component is RoHS compliant.
TE Connectivity 352112RFT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3521 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 352112RFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
