
SMD Chip Resistor, 130 ohm resistance with 1% tolerance. Features a 2512 [6432 Metric] case code, 2W power dissipation, and a 250V operating voltage. Designed with thick film technology for surface mount applications, this power resistor operates from -55°C to 155°C and is AEC-Q200 qualified.
TE Connectivity 3521130RFT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 130R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3521, CGS |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.2004mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3521130RFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
