
Surface mount chip resistor featuring 1kΩ resistance with a 1% tolerance. This thick film power resistor is rated for 2W maximum power dissipation and 250V operating voltage. Its 2512 case code (6432 metric) measures 6.3mm in length, 3.2mm in width, and 0.55mm in height. Operating across a temperature range of -55°C to 155°C, it is supplied on tape and reel and utilizes solder terminations.
TE Connectivity 35211K0FT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3521 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.2004mm |
| RoHS | Compliant |
No datasheet is available for this part.
