
Surface mount general purpose fixed resistor with 10 Ohm resistance and 1% tolerance. Features a 3W power rating and operates across a temperature range of -55°C to 155°C. This component utilizes a 2512 package size with dimensions of 6.35mm length, 3.2mm width, and 1.1mm height, and has two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 352210RFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 1.1 |
| Resistance | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 352210RFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.