Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
352216KFT
Datasheet
TE Connectivity
352216KFT
Active
RES SMD 16K OHM 1% 3W 2512
Passive Components
Resistors
Passive Components
Resistors
Fixed Resistors
RES SMD 16K OHM 1% 3W 2512
Resistance
16000
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Terminals
2
Tolerance
1
Resistance
16000
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account