Surface mount general purpose fixed resistor with 16 Ohms resistance and 1% tolerance. Features a 3W power rating and operates across a temperature range of -55°C to 155°C. This two-terminal component is designed for general electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 352216RFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 352216RFT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 352216RFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.