
Surface mount fixed resistor with 200 Ohm resistance and 1% tolerance. Features a 3W power rating and a 2512 package size. Designed for general electronic applications with two terminals.
Sign in to ask questions about the TE Connectivity 3522200RFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3522200RFT technical specifications.
| Number of Terminals | 2 |
| Tolerance | 1 |
| Resistance | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3522200RFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.