
General purpose, fixed inductor with 100µH inductance and 10% tolerance. Features a ferrite core and 1812 SMD package. Rated for 110mA DC current with 8Ω DCR. Operating temperature range from -30°C to 100°C. Unshielded, wirewound construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3613C101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3613C101K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 8R |
| Depth | 3.2mm |
| Frequency | 796kHz |
| Height | 1mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Length | 4.5mm |
| Max Current Rating | 110mA |
| Max DC Current | 110mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | 3613C, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3613C101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.