The 3613T3R3K is a 1812 wirewound inductor with a 3.3 microhenry inductance and 10% tolerance. It has a maximum DC current rating of 0.355 amps and a maximum DC resistance of 0.8 ohms. The inductor has a minimum quality factor of 50. It is a molded and unshielded component with a case size of 1812 and dimensions of 4.8mm in length, 3.4mm in height, and 3.4mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Maximum DC Current | 0.355A |
| Maximum Saturation Current | 0.355A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 50 |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |