Inductor RF Molded/Unshielded Wirewound 68uH 10% 30Q-Factor 0.05A 30Ohm DCR 1812 T/R
Sign in to ask questions about the TE Connectivity 3613T680K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3613T680K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 30 |
| Rated Current-Max | 0.05 |
| Manufacturer Series | 3613 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3613T680K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.