This 120uH ferrite wirewound inductor features a 10% tolerance and is tested at 1K frequency. It can handle a maximum DC current of 0.36A and has a maximum DC resistance of 1.1. The inductor measures 4mm in height and 5.8mm in product diameter, with a minimum operating temperature of -25°C and a maximum operating temperature of 105°C.
TE Connectivity 3621B121KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.36A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 8.1M(Typ)Hz |
| Height | 4mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3621B121KT to view detailed technical specifications.
No datasheet is available for this part.