This ferrite wirewound inductor has a maximum inductance of 180uH with a tolerance of 10% and is tested at a frequency of 1KHz. It can handle a maximum DC current of 0.3A and has a maximum DC resistance of 1.6R. The inductor measures 4.0mm in height and 5.8mm in product diameter. It operates within a temperature range of -25 to 105 degrees Celsius.
TE Connectivity 3621B181KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 6.9M(Typ)Hz |
| Height | 4mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3621B181KT to view detailed technical specifications.
No datasheet is available for this part.