Inductor Power Unshielded Wirewound 27uH 20% 1KHz 19Q-Factor Ferrite 0.67A 0.3Ohm DCR T/R
TE Connectivity 3621B270MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.67A |
| Maximum Saturation Current | 0.67A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 19 |
| Minimum Self Resonant Frequency | 19M(Typ)Hz |
| Height | 4mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3621B270MT to view detailed technical specifications.
No datasheet is available for this part.