This 12000uH wirewound inductor features a ferrite core and unshielded design. It has a maximum DC current rating of 0.025A and a maximum saturation current of 0.025A. The inductor's maximum DC resistance is 148 ohms, and it has a minimum quality factor of 30. The product operates within a temperature range of -25°C to 105°C.
TE Connectivity 3621J123KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 12000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.025A |
| Maximum Saturation Current | 0.025A |
| Max DC Resistance | 148Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.85M(Typ)Hz |
| Product Length | 5.3mm |
| Height | 3.3mm |
| Product Depth | 4.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.