This 560uH ferrite wirewound inductor features a 10% tolerance and is designed for surface mount applications. The inductor measures 5.3mm in length, 3.3mm in height, and 4.8mm in depth. It operates over a temperature range of -25 to 105°C. The inductor's maximum DC current rating is 0.16A, and its maximum saturation current is also 0.16A. The maximum DC resistance is 5.7 ohms, and the minimum quality factor is 30. The inductor's minimum self-resonant frequency is 4.2MHz.
TE Connectivity 3621J561KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.16A |
| Max DC Resistance | 5.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4.2M(Typ)Hz |
| Product Length | 5.3mm |
| Height | 3.3mm |
| Product Depth | 4.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.