This surface mount wirewound inductor features a ferrite core and unshielded protection style. It has an inductance of 150uH with a tolerance of 10% and a maximum DC resistance of 1.65 ohms. The inductor is rated for a maximum DC current of 0.36A and a maximum saturation current of 0.46A typ. The minimum quality factor is 22 and the minimum self resonant frequency is 7M Hz typ. The inductor measures 2.8mm in height and 5.8mm in product diameter. It operates over a temperature range of -25 to 105C.
TE Connectivity 3621K151KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.46(Typ)A |
| Max DC Resistance | 1.65Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Height | 2.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3621K151KT to view detailed technical specifications.
No datasheet is available for this part.