The 3621K181KT is a ferrite wirewound inductor with a maximum inductance of 180uH and a tolerance of 10%. It operates at a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The inductor has a maximum DC current rating of 0.3A and a maximum saturation current of 0.4A typ. It measures 5.8mm in product diameter and 2.8mm in height.
TE Connectivity 3621K181KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.4(Typ)A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 6.5M(Typ)Hz |
| Height | 2.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3621K181KT to view detailed technical specifications.
No datasheet is available for this part.