This ferrite wirewound inductor has a nominal inductance of 390uH with a tolerance of 10%. It is designed for operation at a test frequency of 100KHz and has a maximum DC current rating of 1A and a maximum saturation current of 1.5A (typical). The inductor has a maximum DC resistance of 0.6 ohms and a minimum quality factor of 12. It measures 7.3mm in height and 13.7mm in product diameter, and is specified for operation between -25C and 105C.
TE Connectivity 3621M391KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.5(Typ)A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| Height | 7.3mm |
| Product Diameter | 13.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3621M391KT to view detailed technical specifications.
No datasheet is available for this part.