This general purpose inductor features a nominal inductance of 3.11uH and a tolerance of 20%. It is designed for surface mount applications and has a dual ended terminal placement. The inductor is rated for a maximum current of 0.2A and has a DC resistance of 3.11 ohms. It is part of the 3622 series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3622A221MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.11 |
| Rated Current-Max | 0.2 |
| Manufacturer Series | 3622 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |