Inductor Power Unshielded Wirewound 470uH 20% 0.15A 5.06Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
TE Connectivity 3622A471MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.06 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 5.06 |
| Rated Current-Max | 0.15 |
| Manufacturer Series | 3622 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |