This surface mount inductor is a wirewound type with a nonstandard package and a maximum operating temperature of 105°C. It has a resistance of 90mR and an inductance of 4.7uH. The inductor is RoHS compliant and has a tolerance of 20%. It is suitable for use in applications where a surface mount inductor is required, and is available in a tape and reel packaging format with 600 units per package.
TE Connectivity 3622A4R7MT technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 90mR |
| ELV | Compliant |
| Inductance | 4.7uH |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 50MHz |
| Series | 3622, Sigma Inductors |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3622A4R7MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.