Inductor Power Unshielded Wirewound 100uH 10% 100KHz 1.2A 0.33Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3622C101KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3622C101KT technical specifications.
| DC Resistance (DCR) | 330mR |
| ELV | Compliant |
| Inductance | 100uH |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3622 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3622C101KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.