This 22uH wirewound inductor features a 20% tolerance and a maximum DC current of 3.6A. The device has a maximum DC resistance of 0.045 ohms and a minimum self-resonant frequency of 13 MHz. It is designed for surface mount applications and has a product length of 18.8mm, a height of 7.1mm, and a product depth of 14.5mm. The inductor operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 6.7A |
| Max DC Resistance | 0.045Ohm |
| Minimum Self Resonant Frequency | 13M(Typ)Hz |
| Product Length | 18.8mm |
| Height | 7.1mm |
| Product Depth | 14.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |