Inductor Power Unshielded Wirewound 1uH 20% 1KHz Ferrite 0.51A 0.392Ohm DCR 1206 T/R
TE Connectivity 3624A1R0MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.51A |
| Maximum Saturation Current | 0.51(Typ)A |
| Max DC Resistance | 0.392Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.15mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3624A1R0MT to view detailed technical specifications.
No datasheet is available for this part.