Inductor Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 0.16A 4.2Ohm DCR 1206 T/R
TE Connectivity 3624A220KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.16(Typ)A |
| Max DC Resistance | 4.2Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.15mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3624A220KT to view detailed technical specifications.
No datasheet is available for this part.