This ferrite wirewound inductor has a nominal inductance of 4.7uH with a tolerance of 20%. It is designed for surface mount applications and has a maximum DC current rating of 0.34A. The inductor's maximum DC resistance is 0.91 ohms, and its minimum self-resonant frequency is 31MHz. It operates over a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.34A |
| Maximum Saturation Current | 0.34(Typ)A |
| Max DC Resistance | 0.91Ohm |
| Minimum Self Resonant Frequency | 31MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.15mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |