This 1206 wirewound inductor from TE Connectivity features a ferrite core and unshielded protection style. It has an inductance of 0.33uH with a tolerance of 20% and a maximum DC current of 0.8A. The inductor's maximum DC resistance is 0.16 Ohm and its minimum self resonant frequency is 300MHz. It is designed for surface mount applications and has a case size of 1206, a product length of 3.5mm, a height of 2.15mm, and a product depth of 1.9mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.8(Typ)A |
| Max DC Resistance | 0.16Ohm |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.15mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |