The 3624AR47MT is a ferrite wirewound inductor with a 0.47uH inductance value and 20% tolerance. It has a maximum DC current rating of 0.7A and a maximum saturation current of 0.7A typ. The inductor has a minimum self-resonant frequency of 180MHz and a maximum DC resistance of 0.21 ohms. It is available in a 1206 case size with a product length of 3.5mm and a height of 2.15mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7(Typ)A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.15mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |