Inductor Power Unshielded Wirewound 33uH 10% Ferrite 0.2A 1.43Ohm DCR 1210 T/R
TE Connectivity 3624B330KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2(Typ)A |
| Max DC Resistance | 1.43Ohm |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3624B330KT to view detailed technical specifications.
No datasheet is available for this part.