This ferrite wirewound inductor has a type of power inductors, with a technology of wirewound and protection style of unshielded. It features a core material of ferrite and an inductance of 2.7uH with a tolerance of 20%. The inductance test frequency is 1Mhz and the maximum DC current is 0.6A. The maximum DC resistance is 0.18 and the minimum quality factor is 20. The minimum self resonant frequency is 43Mhz. The inductor is available in a 1210 case size with a product length of 3.5mm, height of 2.3mm, and product depth of 2.8mm. It operates between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 43M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.3mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |