This ferrite wirewound inductor has a 10uH inductance value with a 20% tolerance and is tested at 1Mhz. It features a maximum DC current of 0.95A and a maximum DC resistance of 0.3. The inductor has a minimum quality factor of 48 and a minimum self resonant frequency of 30Mhz. It is available in a 1812 case size with dimensions of 4.8mm in length, 2.9mm in height, and 3.5mm in depth. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.95A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |