The 3624D120MT is a 1812 ferrite wirewound inductor with a nominal inductance of 12uH and a tolerance of 20%. It operates at a maximum DC current of 0.8A and has a maximum DC resistance of 0.42 ohms. The inductor's minimum quality factor is 48 and its minimum self-resonant frequency is 28MHz. It has a case size of 1812 and a product length of 4.8mm, height of 2.9mm, and product depth of 3.5mm. The inductor is designed to operate within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 28M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |