The 3624D180MT is a 1812 ferrite wirewound inductor with a nominal inductance of 18uH and a tolerance of 20%. It operates at a maximum DC current of 0.68A and has a maximum DC resistance of 0.6 ohms. The inductor has a minimum quality factor of 42 and a minimum self-resonant frequency of 22MHz. It is designed for surface mount applications and has a case size of 1812, a product length of 4.8mm, a height of 2.9mm, and a product depth of 3.5mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 22M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |