This 1812 ferrite wirewound inductor features an inductance of 8.2uH with a tolerance of 20%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.25R. The inductor also has a minimum quality factor of 36 and a minimum self resonant frequency of 34MHz. It is designed to operate within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 34M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |