This 22uH wirewound inductor features a ferrite core and unshielded design. It has a tolerance of 10% and a maximum DC current of 0.95. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 26MHz. The product measures 6.8mm in length, 2.9mm in height, and 4.7mm in depth. It operates between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Product Length | 6.8mm |
| Height | 2.9mm |
| Product Depth | 4.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |