This ferrite wirewound inductor features a 4.7uH inductance value with a 20% tolerance. It can handle a maximum DC current of 3A and has a maximum DC resistance of 0.035 ohms. The inductor has a minimum self-resonant frequency of 35 MHz and operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 4.2(Typ)A |
| Max DC Resistance | 0.035Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Product Length | 9.3mm |
| Height | 5.3mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |