This shielded wirewound inductor features a ferrite core and a tolerance of 10%. It has a maximum DC current of 0.4A and a maximum saturation current of 0.4A. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 10MHz. It measures 10.8mm in length, 4mm in height, and 8.3mm in depth. The inductor operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Product Length | 10.8mm |
| Height | 4mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |