This surface mount wirewound inductor features a 33uH inductance value with a maximum current rating of 2.5A and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is shielded for electromagnetic interference reduction. The inductor is compliant with ELV and RoHS regulations, and is available in a tape and reel packaging format with 250 units per package.
TE Connectivity 3630F330MT technical specifications.
| DC Resistance (DCR) | 100mR |
| ELV | Compliant |
| Inductance | 33uH |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3630 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3630F330MT to view detailed technical specifications.
No datasheet is available for this part.