Inductor Power Shielded Wirewound 68uH 20% 37Q-Factor Ferrite 1.6A 0.2Ohm DCR T/R
TE Connectivity 3630F680MT technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| ELV | Compliant |
| Inductance | 68uH |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 6MHz |
| Series | 3630, Sigma Inductors |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3630F680MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.