Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance. This wirewound, shielded component utilizes a ferrite core and offers a maximum DC current rating of 660mA, with an RMS current of 900mA. Operating within a temperature range of -25°C to 105°C, it has a DC resistance of 660mΩ and a Q factor of 16 at 1kHz. Packaged in tape and reel for automated assembly.
TE Connectivity 3631B331KL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 660mR |
| ELV | Compliant |
| Height | 6mm |
| Inductance | 330uH |
| Inductance Tolerance | 15% |
| Lead/Base Style | SMD/SMT |
| Length | 12.7mm |
| Max Current Rating | 600mA |
| Max DC Current | 660mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Series | 3631 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3631B331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.